Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial
Radial

MAL211846152E3

Digi-Key Part Number
MAL211846152E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL211846152E3
Supplier
Description
CAP ALUM 1500UF 20% 25V T/H
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Mounting Ring - 4 Lead 263mOhm @ 100Hz 8000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
263mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Automotive
Ripple Current @ Low Frequency
980 mA @ 100 Hz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Mounting Ring - 4 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
8003,38591 €2.708,73 €
Additional Resources
AttributeDescription
Standard Package200