051 PEC-PW 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205827682E3

Digi-Key Part Number
MAL205827682E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205827682E3
Supplier
Description
CAP ALUM 6800UF 20% 40V SNAP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 39mOhm @ 100Hz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
39mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.1 A @ 100 Hz
Impedance
26 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in EUR
Tape & Box (TB)
QtyUnit PriceExt Price
8006,86644 €5.493,15 €
Additional Resources
AttributeDescription
Standard Package100