cms-photo-not-available

BFC2373FE823MD

Digi-Key Part Number
BFC2373FE823MD-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC2373FE823MD
Supplier
Description
CAP FILM 0.082UF 10% 400VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.082 µF Film Capacitor 100V 400V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.082 µF
Tolerance
±10%
Voltage Rating - AC
100V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
1,000€0.23656€236.56
Additional Resources
AttributeDescription
Other Names2222373FE823MD
Standard Package1,000