ACxx Series
ACxx Series
AC07

AC07000005601JAC00

Digi-Key Part Number
PPC7W5.6KCT-ND - Cut Tape (CT)
PPC7W5.6KTB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC07000005601JAC00
Supplier
Description
RES 5.6K OHM 7W 5% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
5.6 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
5.6 kOhms
Tolerance
±5%
Power (Watts)
7W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Tape & Box (TB)
QtyUnit PriceExt Price
1,000€0.27586€275.86
Additional Resources
AttributeDescription
Other Names
AC7W5.6KCT
2322 329 07562BC
AC7W5.6KTB-ND
PPC7W5.6KCT
AC7W5.6KTB-NDR
AC7W5.6KCTINACTIVE
AC07W5K600J
2322 329 07562
PPC7W5.6KTB
PPC7W5.6KCT-NDR
AC7W5.6KTBINACTIVE
232232907562
AC7W5.6KCT-ND
AC7W5.6KTB
PPC7W5.6KTB-NDR
Standard Package500