AC03 Series

AC03000003300JAC00

Digi-Key Part Number
PPC3W330CT-ND - Cut Tape (CT)
PPC3W330TB-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
AC03000003300JAC00
Supplier
Description
RES 330 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
330 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.60000€0.60
10€0.44300€4.43
25€0.36000€9.00
50€0.31280€15.64
100€0.25810€25.81
250€0.22420€56.05
Tape & Box (TB)
QtyUnit PriceExt Price
500€0.18250€91.25
1,000€0.14475€144.75
2,500€0.13975€349.38
5,000€0.13871€693.55
Additional Resources
AttributeDescription
Other Names
PPC3W330CT
2322 329 03331
PPC3W330TB
AC3W330CTINACTIVE
AC03W330R0J
AC3W330TB
AC3W330TB-ND
AC3W330CT
232232903331BC
AC3W330TB-NDR
2322 329 03331BC
PPC3W330TB-NDR
AC3W330CT-ND
AC3W330TBINACTIVE
232232903331
PPC3W330CT-NDR
Standard Package500