A Series

A181M15X7RK5UAA

Digi-Key Part Number
A181M15X7RK5UAA-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
A181M15X7RK5UAA
Supplier
Description
CAP CER 180PF 200V X7R AXIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
180 pF ±20% 200V Ceramic Capacitor X7R Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Box (TB)
Part Status
Active
Capacitance
180 pF
Tolerance
±20%
Voltage - Rated
200V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
Tape & Box (TB)
QtyUnit PriceExt Price
12,000€0.07821€938.52
Additional Resources
AttributeDescription
Standard Package4,000