cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK71-84-01

Digi-Key Part Number
CCK71-84-01-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
CCK71-84-01
Supplier
Description
RUGG SBRK 6UX400 X 20.00"D
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
20.000" L x 17.000" W (508.00mm x 431.80mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
-
Guide Method
Card Guide
Material
Aluminum
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9403.90.8041
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1307,22000 €307,22 €
Additional Resources
AttributeDescription
Standard Package1