cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5260474

Digi-Key Part Number
5260474-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
5260474
Supplier
Description
PANEL SIDE 6U X 400MM FLANGELESS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Aluminum Panel, Side 18.720" L x 10.500" W (475.49mm x 266.70mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Panel, Side
Size / Dimension
18.720" L x 10.500" W (475.49mm x 266.70mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in EUR
Bulk
QtyUnit PriceExt Price
166,65000 €66,65 €
Additional Resources
AttributeDescription
Standard Package1