cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5260247

Digi-Key Part Number
5260247-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
5260247
Supplier
Description
PANEL SIDE 6U X 280MM W/FLANGE
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Aluminum Panel, Side 14.000" L x 10.500" W (355.60mm x 266.70mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Panel, Side
Size / Dimension
14.000" L x 10.500" W (355.60mm x 266.70mm)
Features
Flange
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7326.90.8688
All prices are in EUR
Bulk
QtyUnit PriceExt Price
141,88000 €41,88 €
Additional Resources
AttributeDescription
Standard Package1