UR030-003-RAB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR030-003-RAB

Digi-Key Part Number
TL1786-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
UR030-003-RAB
Supplier
Description
CBL USB2.0 A PLUG-MIN B PLG RGT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
USB 2.0 Cable A Male to Mini B Male, Left Angle 3.00' (914.4mm) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Configuration
A Male to Mini B Male, Left Angle
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Reversible
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
14,45000 €4,45 €
104,04100 €40,41 €
253,82760 €95,69 €
503,73840 €186,92 €
1003,56050 €356,05 €
2503,11540 €778,85 €
5003,02638 €1.513,19 €
1.0002,58133 €2.581,33 €
2.5002,40330 €6.008,25 €