cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3EVN10G60B

Digi-Key Part Number
PDU3EVN10G60B-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDU3EVN10G60B
Supplier
Description
3-PHASE PDU MONITORED 14.5KW 200
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
35A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
IEC 309
Connector - AC Output
IEC 320-C13 (42), C19 (6)
Voltage - Input
200V, 208V, 240V
Housing Material
Metal
Media Lines Protected
-
AC Outlets
48
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Ethernet Control and Monitor Interface, Programmable Alerts, Load Meter
Weight
25.4 lbs (11.5 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A992C
HTSUS8537.10.9170
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11.271,10000 €1.271,10 €
Additional Resources
AttributeDescription
Standard Package1