P137-GHDV-V2-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P137-GHDV-V2-K

Digi-Key Part Number
TL1361-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P137-GHDV-V2-K
Supplier
Description
4K VIDEO AND ETHERNET 2-IN-1 ACC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
DisplayPort - Mini to DVI, HDMI, VGA/USB to Ethernet
Convert From (Adapter End)
DisplayPort - Mini Male/USB - A 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
RJ45 Female/D-Sub HD15 Female, DVI-D Dual Link Female, HDMI Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
167,79000 €67,79 €
Additional Resources
AttributeDescription
Other Names
P137-GHDV-V2-K-ND
TL1361
Standard Package1