P054-00x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P054-006

Digi-Key Part Number
TL619-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P054-006
Supplier
Description
CORD CEE 7/7 TO IEC 320-C13 6'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G1.0
Wire Gauge
-
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
18,51000 €8,51 €
107,66500 €76,65 €
257,22080 €180,52 €
507,03540 €351,77 €
1006,85030 €685,03 €
2506,10972 €1.527,43 €
5005,73944 €2.869,72 €
1.0005,07293 €5.072,93 €