P047 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P047-004

Digi-Key Part Number
TL470-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P047-004
Supplier
Description
CORD 14AWG IEC320C14 - 320C19 4'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
-
Length
4.00' (1.22m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
118,11000 €18,11 €
1015,86200 €158,62 €
2515,17640 €379,41 €
5014,68680 €734,34 €
10014,19730 €1.419,73 €
25013,41404 €3.353,51 €
50013,02236 €6.511,18 €
Additional Resources
AttributeDescription
Other NamesTL470
Standard Package1