N201-0XX-PU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N201-007-PU

Digi-Key Part Number
TL949-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N201-007-PU
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,43000 €5,43 €
104,93000 €49,30 €
254,66960 €116,74 €
504,56100 €228,05 €
1004,34380 €434,38 €
2503,80080 €950,20 €
5003,69218 €1.846,09 €
1.0003,14922 €3.149,22 €
2.5002,93203 €7.330,08 €
Additional Resources
AttributeDescription
Other Names
N201-007-PU-ND
TL949
Standard Package1