Image for CMF23H-473111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF23H-473111

DigiKey Part Number
237-CMF23H-473111-ND
Manufacturer
Manufacturer Product Number
CMF23H-473111
Description
CMC 47MH 1.1A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 884mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMF23H-473111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
884mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.043" L x 0.976" W (26.50mm x 24.80mm)
Number of Lines
2
Height (Max)
0.551" (14.00mm)
Inductance @ Frequency
47 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €