


TMR 1-4815 | |
|---|---|
DigiKey Part Number | 1951-3187-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-4815 |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-4815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 5 | 8,43000 € | 42,15 € |
| 10 | 8,29300 € | 82,93 € |
| 30 | 8,08133 € | 242,44 € |
| 50 | 7,98460 € | 399,23 € |
| 100 | 7,85470 € | 785,47 € |
| 250 | 7,68616 € | 1.921,54 € |
| 500 | 7,56084 € | 3.780,42 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,24920 € |

