TMR 1-2411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 1-2411
E-gnition Hamburg team

TMR 1-4811

DigiKey Part Number
1951-2345-ND
Manufacturer
Manufacturer Product Number
TMR 1-4811
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 1-4811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm)
Supplier Device Package
Module
Control Features
-
Approval Agency
CB, CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,43000 €8,43 €
58,37000 €41,85 €
108,30900 €83,09 €
308,06267 €241,88 €
507,99780 €399,89 €
1007,86830 €786,83 €
2507,63512 €1.908,78 €
5007,57464 €3.787,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,43000 €
Unit Price with VAT:9,86310 €