TMR 1-0511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMR 1-0511
E-gnition Hamburg team

TMR 1-0522

DigiKey Part Number
1951-2335-ND
Manufacturer
Manufacturer Product Number
TMR 1-0522
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 1-0522 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm)
Supplier Device Package
Module
Control Features
-
Approval Agency
CB, CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,33000 €9,33 €
59,22000 €46,10 €
109,11200 €91,12 €
308,82700 €264,81 €
508,68880 €434,44 €
1007,85100 €785,10 €
2507,50992 €1.877,48 €
5007,45374 €3.726,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,33000 €
Unit Price with VAT:10,91610 €