
TPS62410DRCR | |
|---|---|
DigiKey Part Number | 296-25488-2-ND - Tape & Reel (TR) 296-25488-1-ND - Cut Tape (CT) 296-25488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62410DRCR |
Description | IC REG BUCK ADJ 800MA DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62410DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62410DRCT | Texas Instruments | 416 | 296-21647-1-ND | 2,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43160 € | 35,79 € |
| 100 | 1,28210 € | 128,21 € |
| 250 | 1,21076 € | 302,69 € |
| 500 | 1,17838 € | 589,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08861 € | 3.265,83 € |
| 6.000 | 1,06721 € | 6.403,26 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |










