
TPD3S714-Q1EVM | |
|---|---|
DigiKey Part Number | 296-46791-ND |
Manufacturer | |
Manufacturer Product Number | TPD3S714-Q1EVM |
Description | EVAL BOARD FOR TPD3S714-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPD3S714-Q1 - USB Port Protection Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Port Protection | |
Embedded | - | |
Utilized IC / Part | TPD3S714-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,73000 € | 77,73 € |
| Unit Price without VAT: | 77,73000 € |
|---|---|
| Unit Price with VAT: | 90,94410 € |


