24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS841NT

Digi-Key Part Number
296-5087-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS841NT
Supplier
Description
IC BUS-INTER LATCH TRI-ST 24-DIP
Detailed Description
D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
7ns
Current - Output High, Low
2.6mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4.108In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
SN74ALS841NTE4
SN74ALS841NTE4-ND
2156-SN74ALS841NT-TI
296-5087-5
TEXTISSN74ALS841NT
-SN74ALS841NT-NDR
Standard Package15
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74ALS841DWTexas Instruments75296-5086-5-ND7,72000 €Similar