PT6931A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6933N

Digi-Key Part Number
296-20224-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT6933N
Supplier
Description
DC DC CONVERTER 3.3V 1.8V
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 3.3V 1.8V - 6A, 1.75A 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
3.3V
Voltage - Output 2
1.8V
Voltage - Output 3
-
Current - Output (Max)
6A, 1.75A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
23-SIP Module
Size / Dimension
2.58" L x 0.60" W x 1.02" H (65.5mm x 15.2mm x 25.9mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
-296-20224
-296-20224-ND
PT6933N-ND
296-20224-NDR
296-20224
-PT6933N-NDR
PT6933N-NDR
Standard Package10