8-SOIC

OPA602AU

Digi-Key Part Number
OPA602AU-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA602AU
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
35V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
3mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
10V ~ 36V, ±5V ~ 18V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
1€11.68000€11.68
10€10.74100€107.41
25€10.29560€257.39
100€9.18780€918.78
Additional Resources
AttributeDescription
Other Names
-OPA602AU-ND
-OPA602AUG4
OPA602AU-NDR
OPA602AUG4
-OPA602AUE4-NDR
OPA602AUG4-ND
OPA602AUE4
-OPA602AUE4
-OPA602AUG4-NDR
-OPA602AU-NDR
OPA602AUE4-ND
Standard Package75