8-WFDFN Exposed Pad

OPA211AIDRGT

Digi-Key Part Number
296-23412-2-ND - Tape & Reel (TR)
296-23412-1-ND - Cut Tape (CT)
296-23412-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA211AIDRGT
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8SON
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail 8-SON (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
30 µV
Current - Supply
3.6mA
Current - Output / Channel
30 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
250€5.90888€1,477.22
500€5.73836€2,869.18
Cut Tape (CT)
QtyUnit PriceExt Price
1€8.27000€8.27
10€7.47300€74.73
25€7.12520€178.13
100€6.18690€618.69
Digi-Reel®
QtyUnit PriceExt Price
1€8.22000€8.22
10€7.42300€74.23
25€7.07680€176.92
100€6.14490€614.49
Additional Resources
AttributeDescription
Other Names
296-23412-2
296-23412-1
296-23412-2-NDR
296-23412-6
-OPA211AIDRGT-NDR
296-23412-6-NDR
296-23412-1-NDR
-OPA211AIDRGTG4
-OPA211AIDRGTG4-NDR
-296-23412-2-ND
-296-23412-2-NDR
Standard Package250