MSP430F5528IYFFR

MSP430F5227IYFFT

Digi-Key Part Number
296-41992-2-ND - Tape & Reel (TR)
296-41992-1-ND - Cut Tape (CT)
296-41992-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F5227IYFFT
Supplier
Description
IC MCU 16BIT 64KB FLASH 64DSBGA
Detailed Description
CPUXV2 series Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 64-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Core Processor
CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I²C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-UFBGA, DSBGA
Supplier Device Package
64-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
296-41992-1
296-41992-2
296-41992-5
296-41992-6
296-41992-5-ND
Standard Package250