SOT-23-5

LP2981-28DBVTG4

Digi-Key Part Number
LP2981-28DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP2981-28DBVTG4
Supplier
Description
IC REG LINEAR 2.8V 100MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€0.18845€376.90
Additional Resources
AttributeDescription
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LP2981IM5X-5.0/NOPBTexas Instruments3,937LP2981IM5X-5.0/NOPBCT-ND€1.03000Similar
LP2981IM5-5.0/NOPBTexas Instruments1,277LP2981IM5-5.0/NOPBCT-ND€1.03000Similar