8-SMD

ISO1050DUB

Digi-Key Part Number
296-33295-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ISO1050DUB
Supplier
Description
IC TXRX/ISO HALF 1/1 8SOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1/1 Transceiver, Isolated Half CANbus 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1€5.81000€5.81
10€5.22000€52.20
25€4.93400€123.35
100€4.27640€427.64
250€4.05708€1,014.27
500€3.64040€1,820.20
1,000€3.62053€3,620.53
Additional Resources
AttributeDescription
Other Names
296-33295-5
-296-33295-5
-296-33295-5-ND
ISO1050DUB-ND
Standard Package50