14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA207AIPW

Digi-Key Part Number
296-33290-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
INA207AIPW
Supplier
Description
IC CURRENT MONITOR 3.5% 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Current Monitor Regulator High-Side 1mA 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
2702,26741 €612,20 €

Other Suppliers on Digi-Key

17.280In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-INA207AIPW
TEXTISINA207AIPW
INA207AIPW-ND
INA207AIPWG4
INA207AIPWG4-ND
296-33290-5
Standard Package90