cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24007RGWEVM

Digi-Key Part Number
296-19929-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ24007RGWEVM
Supplier
Description
EVAL MOD FOR BQ24007RGW
Detailed Description
BQ24007RGW Battery Charger Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
BQ24007RGW
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
-296-19929-ND
296-19929
-BQ24007RGWEVM-ND
-BQ24007RGWEVM-NDR
BQ24007RGWEVM-ND
-296-19929
296-19929-NDR
Standard Package1