
RAYRIM-NR7-0-SP | |
|---|---|
DigiKey Part Number | 484-RAYRIM-NR7-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR7-0-SP |
Description | GROMMET EDGE SOLID PO BLACK |
Customer Reference | |
Detailed Description | Edging - 164.1' L (50.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.039" ~ 0.063" (0.99mm ~ 1.60mm) | |
Panel Cutout Dimensions | Edging - 164.1' L (50.00m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,45667 € | 133,70 € |
| 60 | 4,09900 € | 245,94 € |
| 120 | 3,77008 € | 452,41 € |
| Unit Price without VAT: | 4,45667 € |
|---|---|
| Unit Price with VAT: | 5,21430 € |



