RAYRIM-NR6-0-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAYRIM-NR6-0-SP

DigiKey Part Number
A119812-01-ND
Manufacturer
Manufacturer Product Number
RAYRIM-NR6-0-SP
Description
GROMMET EDGE SOLID PO BLACK
Customer Reference
Detailed Description
Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.024" ~ 0.032" (0.60mm ~ 0.80mm)
Panel Cutout Dimensions
Edging - 3.28' L (1.00m)
Diameter - Inside
-
Features
Adhesive Lined, Flame Retardant, Heat Shrinkable
Material
Polyolefin (PO), Irradiated
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.