
2825180-2 | |
|---|---|
DigiKey Part Number | A124553TR-ND - Tape & Reel (TR) A124553CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825180-2 |
Description | CONN MAG TERM 400-1500CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Crimpband 400-1500 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2825180-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Crimpband | |
Terminal Type | Crimpband, Open Band | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 400-1500 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03420 € | 8,55 € |
| 500 | 0,03258 € | 16,29 € |
| 1.000 | 0,03102 € | 31,02 € |
| 2.500 | 0,02906 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02375 € | 475,00 € |
| 40.000 | 0,02262 € | 904,80 € |
| 60.000 | 0,02198 € | 1.318,80 € |
| 100.000 | 0,02120 € | 2.120,00 € |
| 140.000 | 0,02070 € | 2.898,00 € |
| 200.000 | 0,02019 € | 4.038,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

