



1-84952-0 | |
|---|---|
DigiKey Part Number | A100250TR-ND - Tape & Reel (TR) A100250CT-ND - Cut Tape (CT) A100250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-0 |
Description | CONN FPC BOTTOM 10POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,82880 € | 20,72 € |
| 50 | 0,78920 € | 39,46 € |
| 100 | 0,75150 € | 75,15 € |
| 250 | 0,70436 € | 176,09 € |
| 500 | 0,67074 € | 335,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63313 € | 949,69 € |
| 3.000 | 0,60291 € | 1.808,73 € |
| 4.500 | 0,58592 € | 2.636,64 € |
| 7.500 | 0,56520 € | 4.239,00 € |
| 10.500 | 0,55195 € | 5.795,48 € |
| 15.000 | 0,53825 € | 8.073,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


