Similar

1-1478981-0 | |
|---|---|
DigiKey Part Number | 1-1478981-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478981-0 |
Description | COAX ADAPT SMA TO SMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Center Contact Plating Gold |
Part Status Obsolete | Body Material Stainless Steel |
Adapter Type Plug to Plug | Body Finish Gold |
Conversion Type Same Series | Center Contact Material Brass |
Adapter Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) SMA Plug, Male Pin | Insertion Loss 0.10dB |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0901-811 | Cinch Connectivity Solutions Johnson | 710 | J633-ND | 14,83000 € | Similar |


