Image for RM3120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM3120

DigiKey Part Number
RM3120-ND
Manufacturer
Manufacturer Product Number
RM3120
Description
SWITCH SELECTOR 3POS 6A 120V
Customer Reference
Detailed Description
Selector Switch 3 Position 6A (AC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Voltage Rating - AC
120 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Number of Positions
3
Base Product Number
Switch Function
On-On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.