



PBES16L3JR | |
|---|---|
DigiKey Part Number | 450-PBES16L3JR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L3JR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC x 2 | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 28 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 € | 48,93 € |
| 5 | 42,68400 € | 213,42 € |
| 10 | 40,24200 € | 402,42 € |
| 30 | 36,64633 € | 1.099,39 € |
| 50 | 35,08220 € | 1.754,11 € |
| 100 | 33,06280 € | 3.306,28 € |
| Unit Price without VAT: | 48,93000 € |
|---|---|
| Unit Price with VAT: | 57,24810 € |

