



PBES16L2MR | |
|---|---|
DigiKey Part Number | 450-PBES16L2MR-ND |
Manufacturer | |
Manufacturer Product Number | PBES16L2MR |
Description | SWITCH ESTOP TWIST RESET 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 33 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,14000 € | 44,14 € |
| 5 | 38,50800 € | 192,54 € |
| 10 | 36,30300 € | 363,03 € |
| 30 | 33,06000 € | 991,80 € |
| 50 | 31,64940 € | 1.582,47 € |
| 100 | 29,82790 € | 2.982,79 € |
| Unit Price without VAT: | 44,14000 € |
|---|---|
| Unit Price with VAT: | 51,64380 € |

