
M64100 | |
|---|---|
DigiKey Part Number | M64100-ND |
Manufacturer | |
Manufacturer Product Number | M64100 |
Description | SWITCH SELECTOR 3POS 6A 120V |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 6A (AC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - AC 120 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard | Features Long Lever |
Number of Positions 3 | Depth Behind Flange 27.00mm |
Switch Function On-Off-On | Base Product Number |

