Image for 164P3B22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164P3B22

DigiKey Part Number
164P3B22-ND
Manufacturer
Manufacturer Product Number
164P3B22
Description
SWITCH SELECT 3POS DPDT 5A 250V
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 5A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Circular - 15.87mm Dia
Part Status
Obsolete
Features
Bezel - Square
Type
Standard
Operating Temperature
-20°C ~ 70°C
Circuit
DPDT
Depth Behind Flange
42.49mm
Number of Positions
3
Mechanical Life
100,000 Cycles
Switch Function
On-Off-On
Electrical Life
100,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.