
164P2B22 | |
|---|---|
DigiKey Part Number | 164P2B22-ND |
Manufacturer | |
Manufacturer Product Number | 164P2B22 |
Description | SWITCH SELECT 2POS DPDT 5A 250V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 5A (AC/DC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Panel Mount |
Series | Termination Style Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Panel Cutout Dimensions Circular - 15.87mm Dia |
Part Status Obsolete | Features Bezel - Square |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit DPDT | Depth Behind Flange 42.49mm |
Number of Positions 2 | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC 24 V |

