
164P2B11 | |
|---|---|
DigiKey Part Number | 164P2B11-ND |
Manufacturer | |
Manufacturer Product Number | 164P2B11 |
Description | SWITCH SELECT 2POS SPDT 5A 250V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 5A (AC/DC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Panel Cutout Dimensions Circular - 15.87mm Dia |
Type Standard | Features Bezel - Square |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 42.49mm |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CSA, UL |

