10 µH Shielded Drum Core, Wirewound Inductor 5.4 A 18.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF12575T-100M5R4-PF

DigiKey Part Number
445-174408-2-ND - Tape & Reel (TR)
445-174408-1-ND - Cut Tape (CT)
445-174408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12575T-100M5R4-PF
Description
FIXED IND 10UH 5.4A 18.7 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 5.4 A 18.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12575T-100M5R4-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.309" (7.85mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-100M-DTDK2.141445-15160-1-ND1,48000 €MFR Recommended
SPM10054T-100M-HZRTDK276445-SPM10054T-100M-HZRCT-ND1,78000 €MFR Recommended
74477010Würth Elektronik3.358732-1223-1-ND2,06000 €Similar
7447714100Würth Elektronik9.874732-2988-1-ND1,94000 €Similar
APCF00131375100M00Pulse Electronics0553-APCF00131375100M00TR-ND0,89876 €Similar
In-Stock: 1.000
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes