

C3225X7R1C106K200AB | |
|---|---|
DigiKey Part Number | 445-3943-2-ND - Tape & Reel (TR) 445-3943-1-ND - Cut Tape (CT) 445-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1C106K200AB |
Description | CAP CER 10UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1C106K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7R1C106K200AB | TDK | 16.209 | 445-7001-1-ND | 0,67000 € | Direct |
| C3225X7R1E106K250AC | TDK | 108.175 | 445-3942-1-ND | 0,52000 € | Upgrade |
| C3225X7S1H106K250AB | TDK | 579 | 445-4536-1-ND | 0,87000 € | Similar |
| 1210YC106KAT2A | KYOCERA AVX | 133 | 478-KGM32LR71C106KUCT-ND | 0,70000 € | Direct |
| C1210C106K4RACTU | KEMET | 21.218 | 399-C1210C106K4RACTUCT-ND | 0,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18780 € | 9,39 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,13502 € | 67,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12121 € | 121,21 € |
| 2.000 | 0,11303 € | 226,06 € |
| 3.000 | 0,10893 € | 326,79 € |
| 5.000 | 0,10439 € | 521,95 € |
| 7.000 | 0,10174 € | 712,18 € |
| 10.000 | 0,09918 € | 991,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

