

C3225X6S1E106K250AC | |
|---|---|
DigiKey Part Number | 445-14921-2-ND - Tape & Reel (TR) 445-14921-1-ND - Cut Tape (CT) 445-14921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1E106K250AC |
Description | CAP CER 10UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1E106K250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H106K250AC | TDK | 10.683 | 445-14925-1-ND | 0,87000 € | Direct |
| C3225X6S1V106K250AC | TDK | 1.604 | 445-14929-1-ND | 1,13000 € | Upgrade |
| C3225X7R1E106K250AC | TDK | 108.175 | 445-3942-1-ND | 0,52000 € | Upgrade |
| C3225X7S1H106K250AB | TDK | 579 | 445-4536-1-ND | 0,87000 € | Upgrade |
| GRM32DC81E106KA12L | Murata Electronics | 3.290 | 490-8351-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18478 € | 92,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16689 € | 166,89 € |
| 2.000 | 0,15653 € | 313,06 € |
| 3.000 | 0,15133 € | 453,99 € |
| 5.000 | 0,14558 € | 727,90 € |
| 7.000 | 0,14222 € | 995,54 € |
| 10.000 | 0,13898 € | 1.389,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

