

C3225X5R1E106M250AA | |
|---|---|
DigiKey Part Number | 445-3947-2-ND - Tape & Reel (TR) 445-3947-1-ND - Cut Tape (CT) 445-3947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E106M250AA |
Description | CAP CER 10UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E106M250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1E106K250AA | TDK | 70.389 | 445-3946-1-ND | 0,48000 € | Upgrade |
| C3225X5R1H106K250AB | TDK | 72.264 | 445-9074-1-ND | 0,87000 € | Upgrade |
| C3225X5R1H106M250AB | TDK | 13.722 | 445-14901-1-ND | 0,87000 € | Upgrade |
| C3225X7R1E106K250AC | TDK | 108.175 | 445-3942-1-ND | 0,52000 € | Upgrade |
| C3225X7R1E106M250AC | TDK | 70.046 | 445-1434-1-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19970 € | 19,97 € |
| 500 | 0,16170 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14567 € | 145,67 € |
| 2.000 | 0,13630 € | 272,60 € |
| 3.000 | 0,13160 € | 394,80 € |
| 5.000 | 0,12640 € | 632,00 € |
| 7.000 | 0,12336 € | 863,52 € |
| 10.000 | 0,12043 € | 1.204,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

