Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005C0G1H560J050BA | |
|---|---|
DigiKey Part Number | 445-1244-2-ND - Tape & Reel (TR) 445-1244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H560J050BA |
Description | CAP CER 56PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H560J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H560J050BA | TDK | 5.638 | 445-13806-1-ND | 0,08000 € | Direct |
| AU025A560JA72A | KYOCERA AVX | 0 | AU025A560JA72A-ND | 0,90302 € | Direct |
| CC0402JRNPO9BN560 | YAGEO | 573.114 | 311-1022-1-ND | 0,08000 € | Direct |
| CL05C560JB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1707-2-ND | 0,00000 € | Direct |
| GRM1555C1H560JA01D | Murata Electronics | 1.297.394 | 490-1288-1-ND | 0,08000 € | Direct |










