
B72214S2551K551 | |
|---|---|
DigiKey Part Number | 495-6526-2-ND - Tape & Reel (TR) 495-6526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2551K551 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 215 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67400 € | 16,85 € |
| 100 | 0,59540 € | 59,54 € |
| 250 | 0,55784 € | 139,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47966 € | 239,83 € |
| 1.000 | 0,46297 € | 462,97 € |
| 1.500 | 0,45461 € | 681,92 € |
| 2.500 | 0,44534 € | 1.113,35 € |
| 3.500 | 0,43993 € | 1.539,75 € |
| 5.000 | 0,43472 € | 2.173,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

