910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2551K551

DigiKey Part Number
495-6526-2-ND - Tape & Reel (TR)
495-6526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S2551K551
Description
VARISTOR 910V 5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
5 kA
Series
Energy
180J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
215 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74500 €7,45 €
250,67400 €16,85 €
1000,59540 €59,54 €
2500,55784 €139,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47966 €239,83 €
1.0000,46297 €462,97 €
1.5000,45461 €681,92 €
2.5000,44534 €1.113,35 €
3.5000,43993 €1.539,75 €
5.0000,43472 €2.173,60 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,20510 €