IFL SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFL04AR 300X200XP1

Digi-Key Part Number
445-3717-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
IFL04AR 300X200XP1
Supplier
Description
NFC SHIELD 300 X 200MM SHEET
Detailed Description
RF EMI Shielding Sheet series - Non-Conductive, Single Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.004" (0.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Sheet
Length
11.811" (300.00mm)
Width
7.874" (200.00mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4008.19.8000
Additional Resources
AttributeDescription
Other Names
445-3717
IFL04AR300X200XP1
IFL04AB 300X200XP1
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IFL04-100NB300X200TDK Corporation615445-172454-ND18,47000 €Direct